Amphenol Industrial, AT04 Connecting Cable Male Black Cable 6 Way Crimp Termination

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 119,25

(exc. VAT)

Kr. 149,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20Kr. 23,85Kr. 119,25
25 - 95Kr. 21,69Kr. 108,45
100 +Kr. 19,54Kr. 97,70

*price indicative

RS Stock No.:
224-5650
Mfr. Part No.:
AT04-6P-RD01BLK
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connecting Cable

Number of Contacts

6

Termination Type

Crimp

Sub Type

Receptacle

Gender

Male

Current

13A

Number of Rows

3

Mount Type

Cable

Series

AT04

Colour

Black

Cord Included

No

IP Rating

IP67

Diameter

0.145in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

21.1mm

Height

24.3mm

Depth

46.2mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol high performance male cable connector has 6 positions , reduced gasket, black colour able to be used in a variety of interconnect applications such as heavy duty , transportation, marine, diagnostic, military, alternative energy and agricultu

Thermoplastic housing

Cost effective

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy