Delphi, Sicma Automotive Connector Female Black Cable 6 Way Crimp Termination 211PC069S0149

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 118,42

(exc. VAT)

Kr. 148,025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 13 July 2026
  • Plus 20 unit(s) shipping from 13 July 2026
  • Plus 395 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 23,684Kr. 118,42
25 - 95Kr. 21,53Kr. 107,65
100 +Kr. 19,402Kr. 97,01

*price indicative

RS Stock No.:
673-7773
Mfr. Part No.:
211PC069S0149
Brand:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Product Type

Automotive Connector

Termination Type

Crimp

Number of Contacts

6

Sub Type

Automotive Connector

Gender

Female

Number of Rows

6

Mount Type

Cable

Series

Sicma

Cord Included

No

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

21.6mm

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
FR

Sicma Wire to Wire Connectors (Delphi Sicma Series)


Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Features and benefits


• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.

• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.

• Terminal position assurance (TPA).

• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.

• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.

• Several colour codings are available allowing for better coupling management.

Applications


• Industrial controls

• Networking systems

• Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy