Molex, Stac64 Automotive Connector Plug 20 Way, Solder Termination
- RS Stock No.:
- 724-1365
- Mfr. Part No.:
- 34691-0201
- Brand:
- Molex
- COO (Country of Origin):
- CN
Units | Per unit |
1 - 24 | kr 23,05 |
25 - 99 | kr 20,76 |
100 - 499 | kr 17,83 |
500 - 999 | kr 16,09 |
1000 + | kr 15,33 |
Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691
Attribute | Value |
Number of Contacts | 20 |
Type | PCB Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Through Hole |
Series | Stac64 |
Colour | Grey |
Termination Method | Solder |
Height | 22.05mm |
Width | 34.04mm |
Depth | 31.89mm |
Contact Material | Brass |
Housing Material | Thermoplastic |
Contact Plating | Tin |
Series Number | 34691 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |