- RS Stock No.:
- 724-1396
- Mfr. Part No.:
- 34690-0160
- Brand:
- Molex
Available to back order for despatch 12.06.2024
Added
Price Each
Kr. 28,38
(exc. VAT)
Kr. 35,48
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 28,38 |
10 - 99 | Kr. 20,02 |
100 + | Kr. 19,03 |
- RS Stock No.:
- 724-1396
- Mfr. Part No.:
- 34690-0160
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stac64™ Stackable Single-Bay Vertical Headers - Series 34690
Stac64™ stackable single-bay vertical headers with PCB alignment posts and PCB stand-offs. The housings of these stackable vertical headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ vertical headers mate with the 31372 series hybrid receptacle assembly, typical stock number 724-1472.,Typical applications for these Stac64™ stackable vertical headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.
Molex Stackable Connection System, 2.54 mm - Stac64™
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Type | PCB Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Through Hole |
Series | Stac64 |
Colour | Black |
Height | 15.86mm |
Width | 28.96mm |
Housing Material | Thermoplastic |
Depth | 28.05mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Plating | Tin |
Contact Material | Brass |
Series Number | 34690 |