TE Connectivity, AMP MCP 2.8 Automotive Connector Female Blue Cable 12 Way Crimp Termination 6-968972-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 91,79

(exc. VAT)

Kr. 114,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95Kr. 18,358Kr. 91,79
100 - 495Kr. 13,59Kr. 67,95
500 +Kr. 11,944Kr. 59,72

*price indicative

Packaging Options:
RS Stock No.:
726-9063
Mfr. Part No.:
6-968972-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Automotive Connector Housing

Number of Contacts

12

Termination Type

Crimp

Gender

Female

Number of Rows

3

Mount Type

Cable

Series

AMP MCP 2.8

Cord Included

No

Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Height

28mm

Depth

23.5mm

Standards/Approvals

EU ELV, EU RoHS

Width

26mm

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Copper Alloy

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking


A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are MADE from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:


• Made from a strong PBT

• Mating tab width – 2.8mm

• Operating temperatures of -40°C to +120°C

• Wire-to-wire connection

• High reliability

• High vibration levels supported

• Protected locking lance

Applications:


• Automotive

• Industrial

TE Connectivity Multiple Contact Point System (MCP)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy