- RS Stock No.:
- 909-7460
- Mfr. Part No.:
- 828801-4
- Brand:
- TE Connectivity
96 In stock for same day dispatch
Added
Price Each
Kr. 70,51
(exc. VAT)
Kr. 88,14
(inc. VAT)
Units | Per unit |
1 + | Kr. 70,51 |
- RS Stock No.:
- 909-7460
- Mfr. Part No.:
- 828801-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers
Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | PCB Header |
Number of Contacts | 10 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Through Hole |
Series | Timer |
Colour | Black |
Termination Method | Solder |
Height | 17mm |
Width | 41.1mm |
Depth | 17.3mm |
Housing Material | PBT |
- RS Stock No.:
- 909-7460
- Mfr. Part No.:
- 828801-4
- Brand:
- TE Connectivity