TE Connectivity, MCON 1.2 Automotive Connector Male Black Plug-in 2 Way Crimp Termination

Bulk discount available

Subtotal (1 unit)*

Kr. 15,90

(exc. VAT)

Kr. 19,88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9Kr. 15,90
10 - 99Kr. 14,64
100 +Kr. 13,61

*price indicative

RS Stock No.:
909-7781
Distrelec Article No.:
302-23-235
Mfr. Part No.:
1-1703498-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

2

Termination Type

Crimp

Sub Type

Automotive Connector Housing

Gender

Male

Number of Rows

1

Mount Type

Plug-in

Series

MCON 1.2

Colour

Black

Cord Included

No

Minimum Operating Temperature

-40°C

Diameter

1.2 mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

14.8 mm

Depth

44mm

Height

14.95mm

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
HU

TE Connectivity MCON 1.2mm Sealed Tab Housing


MCON 1.2mm sealed wire to wire tab housings which form part of the MCON interconnection system for the automotive industry. The MCON connector system is specially designed for use in motor vehicle applications where contacts are exposed to mechanical stress and high vibration. The housings of these MCON connectors incorporate a number of features that make them ideal for use in these environments including Terminal Position Assurance (TPA) lthat locks the terminals in place inside the connector and an external latch and keying to ensure accurate and secure mating. The housings have a high operating temperature range of 125°C. These sealed MCON 1.2 Tab housings are for use with 1.2mm wide locking lance tab contacts which must be purchased separately

TE Connectivity Automotive Connectors


Related links