- RS Stock No.:
- 746-0787
- Mfr. Part No.:
- 3RH2911-1GA13
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-0787
- Mfr. Part No.:
- 3RH2911-1GA13
- Brand:
- Siemens
Technical Reference
- Accessories Data Sheet
- 3RH2911-1GA13 Auxiliary Switch Block
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | NO/3NC |
Mounting Style | Snap Front |
Range | Sirius Innovation |
Series | 3RH2 |
Contact Current Rating | 10 A |
Terminal Type | Screw |
Pole and Throw Configuration | 4P |
Contact Voltage Rating | 600 V dc, 690 V ac |
Operating Temperature Range | -25 → +60 °C |
- RS Stock No.:
- 746-0787
- Mfr. Part No.:
- 3RH2911-1GA13
- Brand:
- Siemens
- Accessories Data Sheet
- 3RH2911-1GA13 Auxiliary Switch Block
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation