- RS Stock No.:
- 191-856
- Mfr. Part No.:
- GM0517PDV1-8.GN
- Brand:
- Sunon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 191-856
- Mfr. Part No.:
- GM0517PDV1-8.GN
- Brand:
- Sunon
Legislation and Compliance
Product Details
Green Motor DC Fans
New, environmentally friendly fans utilising unique single phase full-wave windings that use only 1 wire (instead of the normal 2) which reduces the winding fill by 30%. Advantages include:
Air flow increased through a reduction in motor coil area and increase in impeller size
Motor torque increased by 80%
They also feature a Magnetic System Design, which incorporates impellers with built-in magnets that produce a magnetic field which attracts the impeller uniformly through 360° towards the bearing. This reduces the tendency to 'wobble' as experienced in commonly used fans
Green Motor DC Fans feature a VAPO bearing
Operating temperature range -10 to +90°C
Motor torque increased by 80%
They also feature a Magnetic System Design, which incorporates impellers with built-in magnets that produce a magnetic field which attracts the impeller uniformly through 360° towards the bearing. This reduces the tendency to 'wobble' as experienced in commonly used fans
Green Motor DC Fans feature a VAPO bearing
Operating temperature range -10 to +90°C
Approvals
UL
Approvals
UL
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 17mm |
AC or DC Operation | DC |
Width | 17mm |
Power Consumption | 800mW |
Depth | 8mm |
Maximum Current | 160mA |
Air Flow | 1.53m³/h |
Dimensions | 17 x 17 x 8mm |
Noise Level | 25dB |
Fan Speed | 20000rpm |
Bearing Type | Vapo |