- RS Stock No.:
- 251-019
- Mfr. Part No.:
- 4412FNH
- Brand:
- ebm-papst
9 In stock for same day dispatch
Added
Price Each
Kr. 752,40
(exc. VAT)
Kr. 940,50
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 752,40 |
5 - 9 | Kr. 692,23 |
10 - 24 | Kr. 662,09 |
25 - 49 | Kr. 616,99 |
50 + | Kr. 550,77 |
- RS Stock No.:
- 251-019
- Mfr. Part No.:
- 4412FNH
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst DC Axial Fan - 4400 Series
From ebm-papst, the 4100N series is an excellent choice for cooling purposes. With a fully integrated electronic commutation, this axial fan provides a durable and smooth airflow to the device it is cooling. Protection against reverse polarity and locking sways towards the perfect choice for reliability, safety and performance. After establishing the relevant axial fan needed, the DC 4400 series are designed to be up there with the best. All models are highly reliable and excellent quality.
Features and Benefits
Protected against reverse polarity and locking
Connection via single strands AWG 24, TR 64
Lead is bared and tin plated
Air exhaust over struts
Fibreglass reinforced plastic housing
Connection via single strands AWG 24, TR 64
Lead is bared and tin plated
Air exhaust over struts
Fibreglass reinforced plastic housing
What are axial fans?
Axial fans are a type of fan used within everyday applications, such as air conditioners and computers. They cause both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. You would find them used in everyday devices, such as fridges, engines and PCs.
What is reverse polarity?
Reverse polarity can create a potential shock hazard and has the capabilities of damaging electronics. Although there is only a chance of this happening, protection against this outcome can be highly beneficial in the long run. The 4400 series will completely stop this happening.
Do you supply a suitable finger guard?
Sure, if this fan is going to be situated in an open environment or if it is just general protection you need, we stock a suitable finger guard under RS Stock Number - 826-1363. This will stop any potential dangerous accidents.
Does this fan use ball bearings or sleeve bearings?
4412FNH uses ball bearings, which can be mounted in both horizontal and vertical positions. Ball bearings are generally the preferred choice due to their longetivity and higher operating temperature.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 12W |
Width | 119mm |
Depth | 25mm |
Maximum Current | 1A |
Dimensions | 119 x 119 x 25mm |
Air Flow | 225m³/h |
Noise Level | 55dB |
Fan Speed | 5400rpm |
Bearing Type | Ball |
- RS Stock No.:
- 251-019
- Mfr. Part No.:
- 4412FNH
- Brand:
- ebm-papst