ebm-papst 6000 Series DC Axial Fans, 24V, 315 mA Max, IP68 172 mm 150mm 51 mm
- RS Stock No.:
- 561-064
- Distrelec Article No.:
- 303-87-914
- Mfr. Part No.:
- 9295414555
- Brand:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
Kr. 2 993,47
(exc. VAT)
Kr. 3 741,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 993,47 |
*price indicative
- RS Stock No.:
- 561-064
- Distrelec Article No.:
- 303-87-914
- Mfr. Part No.:
- 9295414555
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 24V | |
| Maximum Current | 315mA | |
| Fan Speed | 2850rpm | |
| Terminal Type | Stranded Wire | |
| External Depth | 51mm | |
| Bearing Type | Ball | |
| Fan Frame Size | 172 x 150 x 51 mm | |
| Fan Frame Type | Circular | |
| Height | 172mm | |
| Depth | 51mm | |
| Standards/Approvals | VDE, CSA, UL, CE | |
| Width | 150mm | |
| Series | 6000 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type DC Axial Fans | ||
Supply Voltage 24V | ||
Maximum Current 315mA | ||
Fan Speed 2850rpm | ||
Terminal Type Stranded Wire | ||
External Depth 51mm | ||
Bearing Type Ball | ||
Fan Frame Size 172 x 150 x 51 mm | ||
Fan Frame Type Circular | ||
Height 172mm | ||
Depth 51mm | ||
Standards/Approvals VDE, CSA, UL, CE | ||
Width 150mm | ||
Series 6000 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst 6000 Series DC Axial Fans 390 m³/h, 660 mA Max 172 mm 150mm 51 mm
- ebm-papst 6000 Series DC Axial Fans 325 m³/h, 1.15 A Max 172 mm 150mm 51 mm
- ebm-papst 6000 Series Axial Fan 460 m³/h 1.15 A Max 172 mm 150mm 51 mm
- ebm-papst 6000 Series DC Axial Fans 900 m³/h IP68 172 mm 172mm 51 mm
- ebm-papst 6000 Series DC Axial Fans 465 m³/h, 1.15 A Max 172 mm 172mm 51 mm
- ebm-papst 6000 Series DC Axial Fans 330 m³/h, 670 mA Max 172 mm 172mm 51 mm
- ebm-papst 6000 Series DC Axial Fans 463 m³/h, 760 mA Max 172 mm 172mm 51 mm
- ebm-papst 6000 Series DC Axial Fans 330 m³/h, 360 mA Max 172 mm 172mm 51 mm