Sanyo Denki San Ace 60 Series DC Axial Fans, 5V dc, 14.1 cfm, 1.3 W, 0.26 A Max 60 mm 60mm 15 mm

Image representative of range

Subtotal (1 unit)*

Kr. 200,00

(exc. VAT)

Kr. 250,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 200,00

*price indicative

RS Stock No.:
757-094
Mfr. Part No.:
109P0605H701
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

DC Axial Fans

Supply Voltage

5V dc

Power Consumption

1.3W

Maximum Current

0.26A

Air Flow

14.1cfm

Noise Level

32dBA

Fan Speed

4100rpm

Direction of Curve

Clockwise

External Depth

15mm

Terminal Type

Lead Wire

Bearing Type

Ball

Fan Frame Size

60 x 60 x 15 mm

Fan Frame Type

Square

Width

60mm

Standards/Approvals

UL

Series

San Ace 60

Height

60mm

Depth

15mm

COO (Country of Origin):
PH
The Sanyo Denki cooling fan offers exceptional performance, designed specifically for high-density applications requiring reliable airflow and efficient thermal management. This device ensures optimum cooling in various environments while maintaining durability.

High static pressure for effective cooling in Compact spaces

Designed for extended operational life under continuous use

Compact size facilitates easy installation in diverse applications

Constructed with eco-friendly materials to minimise environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy