Sanyo Denki San Ace 60 Series DC Axial Fans, 12V dc, 21.9 cfm, 3.12 W, 0.26 A Max 60 mm 60mm 15 mm
- RS Stock No.:
- 757-095
- Mfr. Part No.:
- 109P0612K701
- Brand:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
Kr. 192,71
(exc. VAT)
Kr. 240,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 09 September 2026
- Plus 10 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 192,71 |
*price indicative
- RS Stock No.:
- 757-095
- Mfr. Part No.:
- 109P0612K701
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 12V dc | |
| Power Consumption | 3.12W | |
| Maximum Current | 0.26A | |
| Air Flow | 21.9cfm | |
| Noise Level | 45dBA | |
| Fan Speed | 6500rpm | |
| Direction of Curve | Clockwise | |
| External Depth | 15mm | |
| Terminal Type | Lead Wire | |
| Fan Frame Size | 60 x 60 x 15 mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Depth | 15mm | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Series | San Ace 60 | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type DC Axial Fans | ||
Supply Voltage 12V dc | ||
Power Consumption 3.12W | ||
Maximum Current 0.26A | ||
Air Flow 21.9cfm | ||
Noise Level 45dBA | ||
Fan Speed 6500rpm | ||
Direction of Curve Clockwise | ||
External Depth 15mm | ||
Terminal Type Lead Wire | ||
Fan Frame Size 60 x 60 x 15 mm | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Depth 15mm | ||
Standards/Approvals UL | ||
Width 60mm | ||
Series San Ace 60 | ||
Height 60mm | ||
- COO (Country of Origin):
- PH
The Sanyo Denki cooling fan is engineered for efficient performance with low power consumption, specifically designed to enhance cooling in tight spaces without compromising reliability.
Achieves a high airflow for effective cooling performance
Runs quietly, minimising noise levels while in operation
Constructed with Durable materials providing long-lasting service
Features an eco-friendly design reducing environmental impact
Related links
- Sanyo Denki San Ace LG Series DC Axial Fans 21.9 cfm 0.69 A Max 40 mm 40mm 28 mm
- Sanyo Denki San Ace LG Series DC Axial Fans 21.9 cfm 0.34 A Max 40 mm 40mm 28 mm
- Sanyo Denki San Ace 60 Series DC Axial Fans 14.1 cfm 0.26 A Max 60 mm 60mm 15 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 92.4 cfm 0.13 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace GA Series DC Axial Fans 14.8 cfm 0.13 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 92 Series DC Axial Fans 63.5 cfm 0.13 A Max 92 mm 92mm 25 mm
- Sanyo Denki San Ace 60 Series DC Axial Fans 38.8 cfm 0.35 A Max 60 mm 60mm 25 mm
- Sanyo Denki San Ace 60 Series DC Axial Fans 17.3 cfm 0.08 A Max 60 mm 60mm 25 mm
