- RS Stock No.:
- 168-2644
- Mfr. Part No.:
- 4314NHH
- Brand:
- ebm-papst
- RS Stock No.:
- 168-2644
- Mfr. Part No.:
- 4314NHH
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst 4300N Series Axial Fan
The ebm-papst 4300N series is a high performance square-shaped DC axial fan. Its housing and impeller are made of fibreglass reinforced plastic with ball bearing system. It provides protection against blocked rotor and reverse polarity. This fan has speed limit alarm, PWM and analogue control unit. It has external and internal temperature sensors. The fan has an electrical rating of 24VDC, 165mA and 9.8W with a speed of 3500rpm.
Features and Benefits
• Auto restart capability
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
Applications
• Air conditioner
• Heating and ventilation
• Industrial electronics
• Refrigeration
• Heating and ventilation
• Industrial electronics
• Refrigeration
Certifications
• CCC
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 9.8W |
Depth | 32mm |
Dimensions | 119 x 119 x 32mm |
Termination Type | Lead Wire |
Noise Level | 51dB |
Fan Speed | 3600rpm |
Bearing Type | Ball |
IP Rating | IP20 |