Sanyo Denki 9RF Series Axial Fan, 24V dc, 1.2 m³/min, 2.2 W, 90 mA Max, IP0 92 mm 92mm 38 mm
- RS Stock No.:
- 185-4550
- Mfr. Part No.:
- 9RF0924P1H001
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 745,01
(exc. VAT)
Kr. 931,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 745,01 |
| 5 - 9 | Kr. 700,31 |
| 10 - 24 | Kr. 655,60 |
| 25 - 49 | Kr. 625,79 |
| 50 + | Kr. 566,28 |
*price indicative
- RS Stock No.:
- 185-4550
- Mfr. Part No.:
- 9RF0924P1H001
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 2.2W | |
| Maximum Current | 90mA | |
| Air Flow | 1.2m³/min | |
| Noise Level | 39dBA | |
| Fan Speed | 5500rpm | |
| Direction of Curve | Backward | |
| Terminal Type | Screw | |
| Fan Frame Size | 92 mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Circular | |
| Height | 92mm | |
| Width | 92mm | |
| Standards/Approvals | RoHS | |
| Series | 9RF | |
| Depth | 38mm | |
| IP Rating | IP0 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 2.2W | ||
Maximum Current 90mA | ||
Air Flow 1.2m³/min | ||
Noise Level 39dBA | ||
Fan Speed 5500rpm | ||
Direction of Curve Backward | ||
Terminal Type Screw | ||
Fan Frame Size 92 mm | ||
Bearing Type Ball | ||
Fan Frame Type Circular | ||
Height 92mm | ||
Width 92mm | ||
Standards/Approvals RoHS | ||
Series 9RF | ||
Depth 38mm | ||
IP Rating IP0 | ||
- COO (Country of Origin):
- PH
Reversible Flow Fan San Ace 92RF
Related links
- Sanyo Denki 9RF Series Axial Fan 1.2 m³/h 170 mA Max 92 mm 92mm 38 mm
- Sanyo Denki San Ace 9RF Series Axial Fan 120 m³/h 90 mA Max, IP0 131 mm 136mm 28 mm
- Sanyo Denki San Ace 9RF Series Axial Fan 120 m³/h 150 mA Max, IP0 131 mm 136mm 28 mm
- Sanyo Denki San Ace 9AD Series Axial Fan 240 V ac 4.5 W 92mm, 38 mm
- Sanyo Denki San Ace 9HV Series Axial Fan 306 m³/h 1.2 A Max 92 mm 92mm 38 mm
- Sanyo Denki San Ace 9S Series Axial Fan 76 m³/h 90 mA Max 92 mm 92mm 25 mm
- Sanyo Denki 9G Series Axial Fan 186.9 m³/h 1.1 A Max, IP68 92 mm 92mm 38 mm
- Sanyo Denki 9WL Series Axial Fan 3.7 m³/min 1.9 A Max, IP68 92 mm 92mm 38 mm