Sanyo Denki 9S12 Series Axial Fan, 24V dc, 58.6 cfm, 1.44 W, 60 mA Max 120 mm 120mm 25 mm

Bulk discount available

Subtotal (1 unit)*

Kr. 254,21

(exc. VAT)

Kr. 317,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 52 unit(s) shipping from 21 May 2026
  • Plus 95 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 254,21
5 - 9Kr. 239,29
10 - 24Kr. 223,69
25 - 49Kr. 213,52
50 +Kr. 193,30

*price indicative

RS Stock No.:
205-6969
Distrelec Article No.:
301-77-892
Mfr. Part No.:
9S1224M405
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

1.44W

Maximum Current

60mA

Air Flow

58.6cfm

Noise Level

24dB

Fan Speed

1850rpm

Terminal Type

Connector

Direction of Curve

Forward

External Depth

25mm

Fan Frame Size

120 mm

Fan Frame Type

Square

Bearing Type

Ball

Depth

25mm

Standards/Approvals

UL

Width

120mm

Series

9S12

Height

120mm

COO (Country of Origin):
PH
The Sanyo Denki's DC axial fan having dimension 120 x 120 x 25mm. It is made up of the plastic material. It has insulation resistance of 10 MO.

Motor protection function

Good dielectric strength

Storage temperature -30 to +70°C

Molex Connector - 22-01-3037

Molex Terminal - 39-00-0372

Related links