Sanyo Denki Axial Fan, 24 V dc, DC Operation, 27.9cfm, 3.8W, 160mA Max, IP68, 60 x 60 x 20mm
- RS Stock No.:
- 205-6975
- Mfr. Part No.:
- 9WFA0624G6001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
Kr.778 87
(exc. VAT)
Kr.973 59
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 778,87 |
| 5 - 9 | Kr. 732,05 |
| 10 - 24 | Kr. 685,26 |
| 25 - 49 | Kr. 654,37 |
| 50 + | Kr. 592,02 |
*price indicative
- RS Stock No.:
- 205-6975
- Mfr. Part No.:
- 9WFA0624G6001
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Height | 60mm | |
| Power Consumption | 3.8W | |
| Width | 60mm | |
| Maximum Current | 160mA | |
| Depth | 20mm | |
| Termination Type | Molex Connector | |
| Air Flow | 27.9cfm | |
| Dimensions | 60 x 60 x 20mm | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Power Consumption 3.8W | ||
Width 60mm | ||
Maximum Current 160mA | ||
Depth 20mm | ||
Termination Type Molex Connector | ||
Air Flow 27.9cfm | ||
Dimensions 60 x 60 x 20mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
The Sanyo Denki's DC axial fan having dimension 60 x 60 x 20mm. It is made up of the plastic material. It has storage temperature ranges from -30 to +70°C.
Oil proof
High static pressure
High airflow
High static pressure
High airflow
Related links
- Sanyo Denki Axial Fan DC Operation 11.04W IP68, 60 x 60 x 25mm
- Sanyo Denki 9WP Series Axial Fan DC Operation 1.44W IP68, 60 x 60 x 25mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.92W 60 x 60 x 15mm
- Sanyo Denki 9WL Series Axial Fan DC Operation 4.68W IP68, 60 x 60 x 25mm
- Sanyo Denki 9WP Series Axial Fan DC Operation 1.92W IP68, 60 x 60 x 25mm
- Sanyo Denki 9WP Series Axial Fan DC Operation 1.32W IP68, 60 x 60 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.32W IP68, 60 x 60 x 25mm
- Sanyo Denki San Ace 60W Series Axial Fan DC Operation 11.16W IP68, 60 x 60 x 25mm