Sanyo Denki San Ace Series Axial Fan, 12V dc, 118 cfm, 14.76 W, 1.23 A Max 92 mm 92mm 25 mm

Bulk discount available

Subtotal (1 unit)*

Kr. 720,48

(exc. VAT)

Kr. 900,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 720,48
5 - 9Kr. 677,32
10 - 24Kr. 634,11
25 - 49Kr. 605,33
50 +Kr. 547,56

*price indicative

RS Stock No.:
217-6657
Distrelec Article No.:
301-87-287
Mfr. Part No.:
9HV0912P4G001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

14.76W

Maximum Current

1.23A

Air Flow

118cfm

Noise Level

56dB

Fan Speed

7350rpm

External Depth

25mm

Direction of Curve

Forward

Terminal Type

Wire

Fan Frame Type

Square

Bearing Type

Ball

Fan Frame Size

92 mm

Depth

25mm

Series

San Ace

Width

92mm

Standards/Approvals

UL

Height

92mm

COO (Country of Origin):
PH
The Sanyo Denki 9HV High Static Pressure Fan delivers a maximum airflow of 3.35 m3/min and a maximum static pressure of 280 Pa, PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices.

High Airflow

High Static Pressure

Water and Dust Resistance

Related links