Sanyo Denki San Ace Series Axial Fan, 12 V dc, 81.9 cfm, 8.52 W, 710 mA Max, IP68 80 mm 80 mm 25 mm

Bulk discount available

Subtotal (1 unit)*

Kr. 862,77

(exc. VAT)

Kr. 1 078,46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4Kr. 862,77
5 - 9Kr. 810,98
10 - 24Kr. 759,16
25 - 49Kr. 724,61
50 +Kr. 655,74

*price indicative

RS Stock No.:
217-6665
Distrelec Article No.:
301-87-324
Mfr. Part No.:
9WPA0812P4G001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12 V dc

Power Consumption

8.52W

Maximum Current

710mA

Air Flow

81.9cfm

Noise Level

54dB

Fan Speed

8250rpm

External Depth

25mm

Direction of Curve

Forward

Terminal Type

Wire

Fan Frame Type

Square

Fan Frame Size

80 mm

Bearing Type

Ball

Series

San Ace

Width

80 mm

Height

80mm

Standards/Approvals

UL

Depth

25mm

IP Rating

IP68

COO (Country of Origin):
PH
The Sanyo Denki 9WA 80 W Splash Proof Fan delivers a maximum airflow of 2.32 m3/min and a maximum static pressure of 210 Pa, PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices.

High Airflow

High Static Pressure

Water and Dust Resistance

Related links