Sunon Axial Fan, 40 x 40 x 20mm, 10.37m³/h, 600mW, 12 V dc

  • RS Stock No. 380-6261
  • Mfr. Part No. GM1204PKV3-A P/N: III
  • Brand Sunon
Technical Reference
Legislation and Compliance
Non Compliant
Product Details

Green Motor DC Fans

New, environmentally friendly fans utilising unique single phase full-wave windings that use only 1 wire (instead of the normal 2) which reduces the winding fill by 30%. Advantages include:

Air flow increased through a reduction in motor coil area and increase in impeller size
Motor torque increased by 80%
They also feature a Magnetic System Design, which incorporates impellers with built-in magnets that produce a magnetic field which attracts the impeller uniformly through 360° towards the bearing. This reduces the tendency to 'wobble' as experienced in commonly used fans
Green Motor DC Fans feature a VAPO bearing
Operating temperature range -10 to +90°C

Approvals

UL

Approvals

UL

Specifications
Attribute Value
Dimensions 40 x 40 x 20mm
Supply Voltage 12 V dc
Height 40mm
AC or DC Operation DC
Width 40mm
Power Consumption 600mW
Depth 20mm
Maximum Current 50mA
Air Flow 10.37m³/h
Noise Level 17.5dB
Fan Speed 5000rpm
Bearing Type Vapo
Discontinued product
Related Products
From ebm-papst, the 400 series of DC axial ...
Description:
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management ...
Brought to you by RS Pro brand, a ...
Description:
Brought to you by RS Pro brand, a wide range of DC ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. With a die cast aluminium frame and a brushless, auto restart, impedance ...
From RS Pro, DC sealed sleeve axial fans ...
Description:
From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard ...
ebm-papst compact DC fans are suitable for high ...
Description:
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications. ...