ebm-papst AC6200N Series Axial Fan, 85 → 265 V ac, AC Operation, 350m³/h, 14W, IP 65, 172 x 172 x 51mm
- RS Stock No.:
- 776-1305
- Mfr. Part No.:
- AC6200NMU
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 776-1305
- Mfr. Part No.:
- AC6200NMU
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst IP54 ACmaxx EC Axial Fans
ACmaxx IP54 fans from ebm-papst are based on a new electonic commutation technology combined with an internal power conversion module resulting in outstanding motor efficiency equalling an energy consumption up to 77% lower than comparable AC fans. There is also less waste energy produced and as such the service life of ebm-papst ACmaxx fans is greatly increased. Coupled with the IP54 rating these fans offer a very reliable solution to a huge range of requirements.
IP54 rated
Fan speed independant of power frequency
Significally reduced power consumption compared to conventional AC fans
Fan speed independant of power frequency
Significally reduced power consumption compared to conventional AC fans
Specifications
Attribute | Value |
---|---|
Supply Voltage | 85 → 265 V ac |
AC or DC Operation | AC |
Height | 172mm |
Width | 172mm |
Power Consumption | 14W |
Depth | 51mm |
Air Flow | 350m³/h |
Dimensions | 172 x 172 x 51mm |
Noise Level | 50dB |
IP Rating | IP 65 |