Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation, 74.5m³/h, 1.92W, 80mA Max, IP68, 92 x 92 x 25mm
- RS Stock No.:
- 829-8977
- Mfr. Part No.:
- 9WP0924F401
- Brand:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 829-8977
- Mfr. Part No.:
- 9WP0924F401
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace IP68 Waterproof DC Fans - 9WP Series
San Ace IP68 fans offer protection against dust, water jets and water immersion of up to 1m.
Encapsulated motor with dual stainless steel ball bearing
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Sanyo Denki Axial Fan, 24V DC, 74.4m³/h Air Flow - San Ace 9WP series - 9WP0924F401
Protect your equipment from lint and dust with this axial fan from Sanyo Denki. This unit has compact dimensions of 92 (height) x 92 (width) x 25mm (depth), making it ideal for installation in areas with space constraints. It has a broad operating temperature range between -20°C and +70°C, so it's suitable for use in harsh conditions. Thanks to its low sound output of just 30dB, this fan won't add too much noise to your work environment.
Features & Benefits
• IP68 rating indicates the fan is resistant to dust and immersion in up to 1.5m of water for 30 minutes
• Flame-retardant plastic frame and impeller for safety in the event of a fire
• High fan speed of 2650rpm for efficient cooling
• Light weight of 120g to add minimal strain to your equipment
• Robust expected lifespan of 40,000 hours for long-lasting performance
• Flame-retardant plastic frame and impeller for safety in the event of a fire
• High fan speed of 2650rpm for efficient cooling
• Light weight of 120g to add minimal strain to your equipment
• Robust expected lifespan of 40,000 hours for long-lasting performance
Applications
• Medical equipment
• AC condensers
• Solar inverters
• AC condensers
• Solar inverters
Does this fan consume a lot of power?
No, this fan has a low power consumption of just 1.92W, making it an energy-efficient choice.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 92mm |
AC or DC Operation | DC |
Power Consumption | 1.92W |
Width | 92mm |
Depth | 25mm |
Maximum Current | 80mA |
Dimensions | 92 x 92 x 25mm |
Termination Type | Lead Wire |
Air Flow | 74.5m³/h |
Noise Level | 30dB |
Fan Speed | 2650rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |
IP Rating | IP68 |