- RS Stock No.:
- 878-1075
- Mfr. Part No.:
- 4318-RS0
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 878-1075
- Mfr. Part No.:
- 4318-RS0
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
DC fans
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 5.1W |
Depth | 32mm |
Termination Type | Lead Wire |
Air Flow | 170m³/h |
Dimensions | 119 x 119 x 32mm |
Noise Level | 45dB |
Fan Speed | 2800rpm |
Bearing Type | Ball |
- RS Stock No.:
- 878-1075
- Mfr. Part No.:
- 4318-RS0
- Brand:
- ebm-papst