Kopp Junction Box, 60 (Dia.) x 61mm

  • RS Stock No. 701-8926
  • Mfr. Part No. 354302504
  • Brand Kopp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Switch Boxes

Flush mount switch boxes made from insulation material
Device screw spacing 60 mm

Specifications
Attribute Value
Depth 61mm
Width 60 (Dia.)mm
Dimensions 60 (Dia.) x 61mm
Height 61mm
Colour Family Black
Discontinued product
Related Products
Contactum’s comprehensive range of high quality Ceiling Accessories ...
Description:
Contactum’s comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.
Halogen-free, polypropylene connection boxes. For use when mounting ...
Description:
Halogen-free, polypropylene connection boxes. For use when mounting on wood or other flammable materials. Mounted offset nipple. Connection cross section of 1.5 → 10 mm²Insertion positions suitable for metric attachment accessories. Protection rating IP55Suitable for installation in damp and wet ...
The KL series terminal boxes are made from ...
Description:
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. ...
Halogen-free, polypropylene connection boxes. For use when mounting ...
Description:
Halogen-free, polypropylene connection boxes. For use when mounting on wood or other flammable materials. Mounted offset nipple. Connection cross section of 1.5 → 10 mm²Insertion positions suitable for metric attachment accessories. Protection rating IP55Suitable for installation in damp and wet ...