TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity Eurocard Accessories

A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.
Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors
Stock number 720-0730 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way plug connectors
Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm
Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm
Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws
Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors
Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.

Note

Due to product design and shipping, keying plugs (stock number 718-8368) may be separated from strip

DIN41612 - TE Connectivity

Specifications
Attribute Value
Depth 11mm
Discontinued product
Related Products
A range of TE Connectivity ATCA XTCA Guide ...
Description:
A range of TE Connectivity ATCA XTCA Guide Modules and Guide Pins.
A range of Accessories for TE Connectivity DIN41612 ...
Description:
A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors. Stock number 720-0730 is a dust cover for use ...
A range of Accessories for TE Connectivity DIN41612 ...
Description:
A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors. Stock number 720-0730 is a dust cover for use ...
A range of TE Connectivity 2.36 mm Commercial ...
Description:
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.For use with ...