Login / Register to access your benefits
Recently searched

    SKF 62312-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 60mm I.D, 130mm O.D

    Subtotal (1 unit)**

    Kr. 3 308,02

    (exc. VAT)

    Kr. 4 135,02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 31.03.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +Kr. 3 308,02

    **price indicative

    RS Stock No.:
    207-8224
    Mfr. Part No.:
    62312-2RS1
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    60mm

    Outside Diameter

    130mm

    Race Width

    46mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    1

    Static Load Rating

    52kN

    Dynamic Load Rating

    81.9kN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Model Number p

    623122RS

    Partial Bearing Code

    62312

    Related links