- RS Stock No.:
- 260-0691
- Mfr. Part No.:
- 61807-2RSR-HLC
- Brand:
- FAG
- RS Stock No.:
- 260-0691
- Mfr. Part No.:
- 61807-2RSR-HLC
- Brand:
- FAG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The FAG deep groove ball bearing has 35 mm bore diameter and 7 mm width with 16.4 calculation factor.
Operating temperature -30 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 47mm |
Race Width | 7mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 3.82kN |
Dynamic Load Rating | 4.74kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Race Type | Plain |
Partial Bearing Code | 61807 |