Bosch Rexroth Adjustable Preload Nut, 25mm Lead Size

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Adjustable-Preload Single Nut SEM-E-S

Standard series, Rexroth mounting dimensions

Standard seals
Adjustable preload
For precision rolled screws SN-R of tolerance grade T5, T7

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

Advantages:

Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing

Applications:

Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.

Specifications
Attribute Value
Ball Screw Nut Type Adjustable Preload
Lead Size 25mm
Outside Diameter 25mm
Discontinued product
Related Products
Rolled ball screws offer a quick and economical ...
Description:
Rolled ball screws offer a quick and economical method of assembling a highly accurate, repeatable and smooth operating linear motion system. Interchangeable threaded shafts and nuts in 14, 20 and 25mm diameters. The threaded shaft is not machined so it ...
Small ball screw, easy installation. Recirculating ball mechanism. ...
Description:
Small ball screw, easy installation. Recirculating ball mechanism. Ballnut mounting thread. Leadscrew shaft ends unprocessed.
Standard series, mounting dimensions per DIN 69 051, ...
Description:
Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C. Standard seals. With backlash, reduced backlash, preload 2%; 3%; 5%For precision rolled screws SN-R of tolerance grade T5, T7, T9.
Metric High Speed Steel die nuts for repairing ...
Description:
Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections. Manufactured to BS1127; 1950 standard. Ideal for use in areas where access is limited.