- RS Stock No.:
- 743-1414
- Mfr. Part No.:
- 11MI-06-17
- Brand:
- ALWAYSE
48 In stock for same day dispatch
Added
Price Each
Kr. 238,43
(exc. VAT)
Kr. 298,04
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 238,43 |
5 - 9 | Kr. 228,80 |
10 - 24 | Kr. 224,18 |
25 + | Kr. 219,34 |
- RS Stock No.:
- 743-1414
- Mfr. Part No.:
- 11MI-06-17
- Brand:
- ALWAYSE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ALWAYSE Mini Ball Transfer Unit
The ALWAYSE stud mount mini ball transfer unit is a highly efficient device with a maximum load capacity is 10kg. This unit is used to move or transfer loads in all direction. Engineered with precision and features coarse metric threads.
Note:
Please refer to the manufacturers datasheet for each mini ball transfer units technical specification.
Note:
Please refer to the manufacturers datasheet for each mini ball transfer units technical specification.
Features and Benefits
Ball diameter is 6.4mm
Case material is aluminium
Load ball and small ball material is stainless steel
Material of housing outer cover is aluminium and screw thread is stainless steel
Stud diameter is M3
Stud length is 6mm
Case material is aluminium
Load ball and small ball material is stainless steel
Material of housing outer cover is aluminium and screw thread is stainless steel
Stud diameter is M3
Stud length is 6mm
Applications
Clean room equipment's
Lightweight mini turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms
Lightweight mini turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Ball Diameter | 6.4mm |
Mounting Type | Stud |
Maximum Load | 10kg |
Load Ball Material | Stainless Steel |
Small Ball Material | Stainless Steel |
Case Material | Aluminium |
Stud Diameter | M3 |
Stud Length | 6mm |