Mueller Electric Red Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating
- RS Stock No.:
- 189-4745
- Mfr. Part No.:
- BU-32616-2
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr.101 33
(exc. VAT)
Kr.126 66
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 41 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 09. august 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | Kr. 101,33 | Kr. 20,266 |
10 - 49 | Kr. 91,18 | Kr. 18,236 |
50 - 99 | Kr. 86,14 | Kr. 17,228 |
100 - 199 | Kr. 81,11 | Kr. 16,222 |
200 + | Kr. 76,08 | Kr. 15,216 |
*price indicative
- RS Stock No.:
- 189-4745
- Mfr. Part No.:
- BU-32616-2
- Brand:
- Mueller Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mueller Electric | |
Colour | Red | |
Gender | Male | |
Termination Method | Screw | |
Voltage Rating | 30 V ac, 60V dc | |
Connector Size | 4 mm | |
Current Rating | 24A | |
Contact Plating | Nickel | |
Spring Contact | Yes | |
Length | 60mm | |
Type | Banana Plug | |
Contact Material | Beryllium Copper | |
Insulation Material | PVC | |
Select all | ||
---|---|---|
Brand Mueller Electric | ||
Colour Red | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 30 V ac, 60V dc | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 60mm | ||
Type Banana Plug | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Related links
- Mueller Electric Black Male Banana Plug Screw Termination 30 V ac Nickel Plating
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Red Male Banana Plug Screw Termination 5000V, Nickel Plating
- Mueller Electric Red Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Red Male Banana Plug Nickel Plating
- Mueller Electric Red Male Banana Plug 15A, Nickel Plating
- Mueller Electric Red Male Banana Plug 15A Nickel Plating