Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 60V dc, 16A, Nickel Plating

Subtotal (1 box of 200 units)*

Kr. 8 054,40

(exc. VAT)

Kr. 10 068,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 22 May 2026
  • Plus 200 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +Kr. 40,272Kr. 8 054,40

*price indicative

RS Stock No.:
190-2668
Mfr. Part No.:
934100100
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Banana Plug

Colour

Black

Gender

Male

Current

16A

Termination Method

Screw

Voltage

60V dc

Connector Size

4 mm

Contact Plating

Nickel

Connector Type

Banana Jack

Contact Material

Brass

Insulation Material

Polyamide

Standards/Approvals

CE, IEC 61010

RoHS Status: Exempted

4 mm banana plugs with screw tower connection


4 mm male banana plugs with tower connection

Screw connection for leads 0.5 mm2 → 1.5 mm2

Note

Stock number 884-9027 is gold plated.

Related links