RS PRO Blue Female Banana Socket, 4 mm Connector, Solder Termination, 30V, 24A, Nickel Plating
- RS Stock No.:
- 208-0289
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 186,61
(exc. VAT)
Kr. 233,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | Kr. 186,61 | Kr. 37,322 |
| 10 - 19 | Kr. 181,05 | Kr. 36,21 |
| 20 - 49 | Kr. 175,63 | Kr. 35,126 |
| 50 + | Kr. 162,10 | Kr. 32,42 |
*price indicative
- RS Stock No.:
- 208-0289
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Banana Socket | |
| Colour | Blue | |
| Gender | Female | |
| Current | 24A | |
| Termination Method | Solder | |
| Voltage | 30V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 32.5mm | |
| Connector Type | Banana Socket | |
| Contact Material | Brass | |
| Insulation Material | ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Banana Socket | ||
Colour Blue | ||
Gender Female | ||
Current 24A | ||
Termination Method Solder | ||
Voltage 30V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 32.5mm | ||
Connector Type Banana Socket | ||
Contact Material Brass | ||
Insulation Material ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Banana Plug - Female
Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm banana plug. This socket is the ideal solution for making test leads to your specification. Upon inspection, the connector offers high-grade ABS plastic insulation with a centre contact made from nickel-plated brass with a soldering termination method. It interconnects test lead cables with a 4 mm diameter and is suitable for any standard 4 mm insulated or non-insulated plug.
Features and Benefits
Applications
There are many types of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana sockets are electrical connectors used to join wires to equipment and can be found in a variety of applications such as
Electrical and Electronic servicing
Automotive
Maintenance
Test equipment
Audio Leads
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Blue Female Banana Socket Solder Termination 24A, Nickel Plating
- RS PRO Black Female Banana Socket Solder Termination 24A, Nickel Plating
- RS PRO Red Female Banana Socket Solder Termination 24A, Nickel Plating
- RS PRO Green Female Banana Socket Solder Termination 24A, Nickel Plating
- RS PRO Yellow Female Banana Socket Solder Termination 24A, Nickel Plating
- RS PRO Silver Female Banana Socket Solder Termination 24A, Nickel Plating
- RS PRO Blue Female Banana Socket Solder Termination 19A, Nickel Plating
- RS PRO Yellow Male Banana Plug Solder Termination 24A, Nickel Plating