Deltron Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 50V, 16A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 16,13

(exc. VAT)

Kr. 20,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 721 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 16,13
10 - 24Kr. 14,99
25 +Kr. 13,84

*price indicative

RS Stock No.:
218-6180
Distrelec Article No.:
140-21-549
Mfr. Part No.:
553-0700
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Colour

Yellow

Product Type

Banana Plug

Gender

Male

Current

16A

Termination Method

Screw

Voltage

50V

Connector Size

4 mm

Contact Plating

Nickel

Length

50mm

Contact Material

Brass

Connector Type

Banana Jack

Standards/Approvals

No

COO (Country of Origin):
IN
The Deltron 533 series 4mm plug at the front and 4mm socket at the rear provides a reliable in-line stacking facility. The lead wire is clamped securely in position by the screw located inside the plug. The plug has PVC C36/20 housing with brass,bright nickel plated plug pin.

Colour = white

Spring = spring Steel

Current = 16 Amps

Rated voltage = 50V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy