Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 1000 V, Nickel Plating
- RS Stock No.:
- 252-1461
- Mfr. Part No.:
- 972356203
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 box of 50 units)*
Kr. 1 169,15
(exc. VAT)
Kr. 1 461,45
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 200 unit(s) shipping from 09 March 2026
- Plus 100 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | Kr. 23,383 | Kr. 1 169,15 |
| 100 - 200 | Kr. 22,429 | Kr. 1 121,45 |
| 250 + | Kr. 21,471 | Kr. 1 073,55 |
*price indicative
- RS Stock No.:
- 252-1461
- Mfr. Part No.:
- 972356203
- Brand:
- Hirschmann Test & Measurement
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
| Brand | Hirschmann Test & Measurement | |
| Product Type | Banana Socket | |
| Colour | Yellow | |
| Gender | Female | |
| Termination Method | Tab | |
| Current | 32A | |
| Voltage | 1000 V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 33mm | |
| Contact Material | Brass | |
| Connector Type | Banana Socket | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Banana Socket | ||
Colour Yellow | ||
Gender Female | ||
Termination Method Tab | ||
Current 32A | ||
Voltage 1000 V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 33mm | ||
Contact Material Brass | ||
Connector Type Banana Socket | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement banana socket for 4 mm connector safety system for installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. Safety built-in socket, 4 mm diameter, contact-protected, with 6.3 x 0.8 tab conne
Yellow colored
Installation hole of 12.2 mm diameter
Tightening torque of 50 N-cm
Assembly tool for MW SEB
Related links
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination Nickel Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination Gold Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Screw Termination Nickel Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination Gold Plating
- Hirschmann Test & Measurement Yellow 4 mm Connector 1000 V, Gold Plating
- Hirschmann Test & Measurement Green Female Banana Socket Tab Termination Nickel Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Tab Termination Nickel Plating
- Hirschmann Test & Measurement Red Female Banana Socket Tab Termination Nickel Plating