Hirschmann Test & Measurement Green Female Banana Connector, 4 mm Connector, Solder Termination, 1kV, 24A, Gold Plating

Bulk discount available

Subtotal (1 bag of 2 units)*

Kr. 61,55

(exc. VAT)

Kr. 76,938

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 8Kr. 30,775Kr. 61,55
10 +Kr. 28,43Kr. 56,86

*price indicative

RS Stock No.:
280-9040
Distrelec Article No.:
304-42-034
Mfr. Part No.:
972359104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Green

Product Type

Banana Connector

Gender

Female

Current

24A

Termination Method

Solder

Voltage

1kV

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

No

Length

36mm

Connector Type

Test Connector

Contact Material

Brass

Insulation Material

Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety built in socket with 4mm diameter, contact-protected, with 1.9mm soldering spike, gold-plated brass. Used for installation into switch panels and equipment chassis with wall thicknesses up to 6mm. It comes with soldering spike can be soldered into printed boards.

Solder connection

Gold plated

Housing material PA

Temperature range -40 °C to +80 °C

Related links