Electro PJP Red Male Banana Plug, 4 mm Connector, Solder Termination, 1kV, 36A, Nickel Plating

Subtotal (1 unit)*

Kr. 28,89

(exc. VAT)

Kr. 36,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 28,89

*price indicative

RS Stock No.:
285-5930
Mfr. Part No.:
1065/S-R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Colour

Red

Product Type

Banana Plug

Gender

Male

Current

36A

Termination Method

Solder

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

No

Length

62.5mm

Connector Type

Banana Jack

Contact Material

Brass

Insulation Material

Polypropylene

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP D4 safety male plug with a fixed sleeve and solder connection ensures secure and reliable electrical connections. The fixed sleeve design enhances stability, while solder connection ensures a strong and durable joint, making it suitable for various applications where safety and reliability are paramount.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy