Electro PJP Red Female Banana Socket, 4 mm Connector, Pin Termination, 1kV, 36A, Nickel Plating

Subtotal (1 unit)*

Kr. 15,48

(exc. VAT)

Kr. 19,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15,48

*price indicative

RS Stock No.:
287-9062
Mfr. Part No.:
3267-I-R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Socket

Colour

Red

Gender

Female

Termination Method

Pin

Current

36A

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

No

Length

35mm

Contact Material

Brass

Connector Type

Banana Socket

Insulation Material

Polyamide 66

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP Safety Banana Socket features a round nut and diameter 1.9mm x 11 mm pin connection.

Nickel coated Brass contact

PA6.6 plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy