Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Screw Termination, 1000 V ac/dc, 24A, Nickel

Bulk discount available

Subtotal (1 unit)*

Kr. 53,97

(exc. VAT)

Kr. 67,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 143 unit(s) shipping from 09 March 2026
  • Plus 211 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 53,97
10 - 24Kr. 49,88
25 - 49Kr. 45,87
50 +Kr. 41,53

*price indicative

RS Stock No.:
511-4700
Distrelec Article No.:
140-15-343
Mfr. Part No.:
934096102
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Blue

Product Type

Banana Socket

Gender

Female

Termination Method

Screw

Current

24A

Voltage

1000 V ac/dc

Connector Size

4 mm

Contact Plating

Nickel

Length

48.2mm

Connector Type

Banana Socket

Contact Material

Brass

Insulation Material

Polyamide

Standards/Approvals

CEI61010 CAT 111

RoHS Status: Exempted

COO (Country of Origin):
DE

Female safety sockets - KUN S


4 mm female safety sockets.

Screw connections for leads from 0.5mm2 → 1.5 mm2.

Approvals

CEI61010 CAT 111

Related links