Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination, 1000V, 32A, Nickel Plating
- RS Stock No.:
- 726-0561
- Distrelec Article No.:
- 140-21-724
- Mfr. Part No.:
- 66.9196-23
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 83,07
(exc. VAT)
Kr. 103,84
(inc. VAT)
- RS Stock No.:
- 726-0561
- Distrelec Article No.:
- 140-21-724
- Mfr. Part No.:
- 66.9196-23
- Brand:
- Staubli
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
| Brand | Staubli | |
| Colour | Blue | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Current | 32A | |
| Termination Method | Screw | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 75.5mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Blue | ||
Product Type Banana Plug | ||
Gender Male | ||
Current 32A | ||
Termination Method Screw | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 75.5mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4mm In-Line Cable Plug, CAT II - XL-410 Series
4mm diameter in-line cable plugs with spring loaded Multilam contacts and rigid insulating sleeve.
Related links
- Staubli Blue Male Banana Plug Screw Termination 600 V Nickel Plating
- Staubli Blue Male Banana Plug Screw Termination 32A, Nickel Plating
- Staubli Red 4 mm Connector 1000V Nickel Plating
- Staubli Yellow Male Banana Plug Screw Termination 32A, Nickel Plating
- Staubli Green Male Banana Plug Screw Termination 32A, Nickel Plating
- Staubli Black 4 mm Connector 1000V Nickel, Nickel Plating
- Staubli Red 4 mm Connector 1000V Nickel, Nickel Plating
- Staubli Blue Male Banana Plug Screw Termination 30 V Nickel Plating