Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 60V dc, 16A, Nickel Plating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
884-8787
Mfr. Part No.:
931294100
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Black

Product Type

Banana Plug

Gender

Male

Termination Method

Solder

Current

16A

Voltage

60V dc

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Connector Type

Banana Jack

Insulation Material

Polypropylene

Standards/Approvals

UL

COO (Country of Origin):
DE

BSB 300, Hirschmann CAT I Multi Spring Wire Plug


BSB 300, Hirschmann CAT I, 4mm multi spring wire plug with 4mm parallel adapter, nickel plated brass construction with solder terminal with a maximum cable cross section of 1.5mm².

Features and Benefits:

• Rated at 16A 30V ac/60 V dc

• CAT I

• Nickel plated brass

• Temperature range -25 to +100° C

Related links