Mueller Electric Black Male Banana Plug, 4 mm Connector, Crimp, Solder Termination, 15A, 1500V dc, Nickel Plating
- RS Stock No.:
- 888-4746
- Distrelec Article No.:
- 302-48-046
- Mfr. Part No.:
- BU-P5169-0
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
Kr.41 36
(exc. VAT)
Kr.51 70
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 20 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 15. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 41,36 |
10 - 49 | Kr. 39,35 |
50 - 99 | Kr. 37,18 |
100 - 199 | Kr. 35,24 |
200 + | Kr. 33,18 |
*price indicative
- RS Stock No.:
- 888-4746
- Distrelec Article No.:
- 302-48-046
- Mfr. Part No.:
- BU-P5169-0
- Brand:
- Mueller Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mueller Electric | |
Colour | Black | |
Gender | Male | |
Termination Method | Crimp, Solder | |
Voltage Rating | 1500V dc | |
Current Rating | 15A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Length | 38.1mm | |
Type | Banana Plug | |
Contact Material | Brass | |
Insulation Material | PVC | |
Select all | ||
---|---|---|
Brand Mueller Electric | ||
Colour Black | ||
Gender Male | ||
Termination Method Crimp, Solder | ||
Voltage Rating 1500V dc | ||
Current Rating 15A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 38.1mm | ||
Type Banana Plug | ||
Contact Material Brass | ||
Insulation Material PVC | ||
Related links
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Black Female Banana Socket Crimp 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination 1000V, Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination 5000V, Nickel Plating
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Red Female Banana Socket Crimp 15A Nickel Plating