- RS Stock No.:
- 738-705
- Mfr. Part No.:
- 931667100
- Brand:
- Hirschmann Test & Measurement
50 In stock for same day dispatch
Added
Price Each
Kr. 19,03
(exc. VAT)
Kr. 23,79
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 19,03 |
10 - 24 | Kr. 17,68 |
25 - 49 | Kr. 16,10 |
50 + | Kr. 14,75 |
- RS Stock No.:
- 738-705
- Mfr. Part No.:
- 931667100
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 30A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60.5mm |
Contact Material | Brass |
Insulation Material | PVC-P |