Multi Contact Grey Female Banana Plug - Press Fit, 30 V ac, 60 V dc

  • RS Stock No. 139-3502
  • Mfr. Part No. 23.1014-28
  • Brand Staubli
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

4mm Screw in Socket

4mm insulated screw in adapters with an external screw connection, in various sizes, for insertion into the relevantly sized threaded hole.These 4mm screw in adapters feature a rigid socket in an insulator accepting spring loaded 4mm diameter plugs with a rigid insulator sleeve, the socket has a internal slot to accept a 4mm wide flat blade screw driver to aid assembly.

1000V CAT II
Rated at 32A

Specifications
Attribute Value
Colour Grey
Gender Female
Termination Method Press Fit
Voltage Rating 30 V, 60 V dc
Current Rating 25A
Contact Plating Gold
Length 32.5mm
Contact Material Brass
Insulation Material Polyamide
8 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 25,375
(exc. VAT)
kr 31,719
(inc. VAT)
Units
Per unit
Per Pack*
2 - 18
kr 25,375
kr 50,75
20 - 48
kr 22,435
kr 44,87
50 - 98
kr 19,70
kr 39,40
100 +
kr 18,875
kr 37,75
*price indicative
Related Products
Dimensions: Length: 28 mm.Sprung shuttered solder socket.Touchproof, PA-insulated.Optalloy ...
Description:
Dimensions: Length: 28 mm.Sprung shuttered solder socket.Touchproof, PA-insulated.Optalloy finish.M8 x 0.5 bezel nut screwed to integrally moulded metal sleeve thread.Suitable for rigid and sprung 4 mm plugs.
From Multi Contact, this 4mm in line socket ...
Description:
From Multi Contact, this 4mm in line socket is for direct soldering onto printed circuit boards.This fixed 4mm socket has rigid insulation and accepts spring loaded 4mm plugs with rigid insulating sleeves. The socket is made from machined brass and ...
From Multi-Contact, this socket can be screw-mounted in ...
Description:
From Multi-Contact, this socket can be screw-mounted in pre-drilled panels and accepts spring-loaded 4mm plugs. This 4mm socket has a rigid insulated sleeve and is made from machined brass.
From Multi-Contact, this insulated socket can be screw-mounted ...
Description:
From Multi-Contact, this insulated socket can be screw-mounted in pre-drilled panels. This 4mm rigid socket is made from machined brass and has solder tag terminals.