- RS Stock No.:
- 139-3522
- Mfr. Part No.:
- 65.9193-22
- Brand:
- Staubli
4 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 38,885
(exc. VAT)
Kr. 48,606
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 38,885 | Kr. 77,77 |
20 - 48 | Kr. 34,375 | Kr. 68,75 |
50 - 98 | Kr. 30,195 | Kr. 60,39 |
100 + | Kr. 28,985 | Kr. 57,97 |
*price indicative |
- RS Stock No.:
- 139-3522
- Mfr. Part No.:
- 65.9193-22
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli SEB2-R Series 2 mm Press-in Sockets
SEB2-R series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 1.9 mm diameter pin terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-R series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
600 V, CAT III / 10 A rating
Rigid, colour coded insulation
1.9 mm diameter pin terminal
Rigid, colour coded insulation
1.9 mm diameter pin terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 600V |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 29mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |