- RS Stock No.:
- 179-6745
- Mfr. Part No.:
- FK 1184 Ni
- Brand:
- Schutzinger
- RS Stock No.:
- 179-6745
- Mfr. Part No.:
- FK 1184 Ni
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Internal Thread M3
Application E.G. as Plug-In Connectors for Low-Voltage Lighting Systems
Internal Thread M3
Application E.G. as Plug-In Connectors for Low-Voltage Lighting Systems
Specifications
Attribute | Value |
---|---|
Gender | Male |
Voltage Rating | 33 V ac, 70V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 16.2mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |