- RS Stock No.:
- 179-6746
- Mfr. Part No.:
- FK 1199 Ni
- Brand:
- Schutzinger
238 In stock for same day dispatch
Added
Price Each
Kr. 19,91
(exc. VAT)
Kr. 24,89
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 19,91 |
10 - 24 | Kr. 18,70 |
25 - 49 | Kr. 17,82 |
50 - 99 | Kr. 16,72 |
100 + | Kr. 15,95 |
- RS Stock No.:
- 179-6746
- Mfr. Part No.:
- FK 1199 Ni
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
2-Sided Fastener, Width Across Flats Sw 4
Thread M3 X 10
2-Sided Fastener, Width Across Flats Sw 4
Thread M3 X 10
Specifications
Attribute | Value |
---|---|
Gender | Male |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 28mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |