Schutzinger Yellow Female Banana Coupler, 4 mm Connector, Solder Termination, 32A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6797
- Mfr. Part No.:
- KU 09 L Ni / GE
- Brand:
- Schutzinger
24 In stock for same day dispatch
Added
Price Each
Kr. 21,56
(exc. VAT)
Kr. 26,95
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 21,56 |
10 - 24 | Kr. 20,57 |
25 - 49 | Kr. 19,36 |
50 - 99 | Kr. 18,59 |
100 + | Kr. 17,38 |
- RS Stock No.:
- 179-6797
- Mfr. Part No.:
- KU 09 L Ni / GE
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
In Many Different Colours
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Coupler
With Solder Terminal for Cables
Up to 2.5 Mm²
With Sleeve, Unassembled
With Solder Terminal for Cables
Up to 2.5 Mm²
With Sleeve, Unassembled
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 47.5mm |
Type | Banana Coupler |
Contact Material | Brass |
Insulation Material | TPE |