Schutzinger Red Male Banana Plug, 4 mm Connector, Plug In Termination, 12A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6815
- Mfr. Part No.:
- KURZ 19-4 IG MB Ni / RT
- Brand:
- Schutzinger
21 In stock for same day dispatch
Added
Price Each
Kr. 35,09
(exc. VAT)
Kr. 43,86
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 35,09 |
10 - 24 | Kr. 33,33 |
25 - 49 | Kr. 31,57 |
50 - 99 | Kr. 29,92 |
100 + | Kr. 28,82 |
- RS Stock No.:
- 179-6815
- Mfr. Part No.:
- KURZ 19-4 IG MB Ni / RT
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In Many Different Colours
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Moulded Insulation
With Rear Socket Ø 2 Mm
Also Available with Plug Spacing 12 Mm
With Rear Socket Ø 2 Mm
Also Available with Plug Spacing 12 Mm
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Plug In |
Voltage Rating | 33 V ac, 70V dc |
Current Rating | 12A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 31mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Nylon |
- RS Stock No.:
- 179-6815
- Mfr. Part No.:
- KURZ 19-4 IG MB Ni / RT
- Brand:
- Schutzinger