- RS Stock No.:
- 179-7897
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / GR
- Brand:
- Schutzinger
4 In stock for same day dispatch
Added
Price Each
Kr. 59,73
(exc. VAT)
Kr. 74,66
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 59,73 |
10 - 24 | Kr. 56,87 |
25 - 49 | Kr. 53,90 |
50 - 99 | Kr. 50,60 |
100 + | Kr. 47,63 |
- RS Stock No.:
- 179-7897
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / GR
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Male |
Termination Method | M4 Thread |
Voltage Rating | 600V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 31mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |