Mueller Red Male Banana Plug, 600V, 10A

  • RS Stock No. 180-1293
  • Mfr. Part No. BU-2641-D-48-2
  • Brand Mueller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Test Probe, 48″ PVC, Threaded needle to straight, unshrouded, 4mm Banana plug.

Multiple Feature Test Prod to Unshrouded Banana Plug
Material: Needle: stainless steel, Banana Plugs: nickel-plated brass, Housing: ABS, Hook-up wire: #18 AWG (65/36) tinned copper with 90°C PVC insulation
Rating: 600V, 10 Amps

Specifications
Attribute Value
Colour Red
Gender Male
Voltage Rating 600V
Current Rating 10A
Contact Plating Nickel
Length 1219.2mm
Contact Material Brass
Insulation Material PVC
Discontinued product
Related Products
These 90° shrouded (also called sheathed) plugs from ...
Description:
These 90° shrouded (also called sheathed) plugs from our own RS PRO brand are designed to avoid accidental contact in high voltage situations by having insulation around both the male and female connectors. They can be re-wired. They benefit from ...
15A solderless banana plug with a nickel plated ...
Description:
15A solderless banana plug with a nickel plated brass body, nickel-plated phosphor bronze spring and ABS insulator. This banana plug is 40.4mm in length and has a collet design enabling wires to be held firmly within the plug. Applicable wire ...
Hirschmann Test and Measurement LAS 30 shatter proof ...
Description:
Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer ...
Reliable and robust insulated banana couplers from Mueller ...
Description:
Reliable and robust insulated banana couplers from Mueller are the ideal solution for connection 2 4mm test leads. Comprised of a Nickel-plated Brass conductor and a Nylon insulator. Rated at 1000V @ 15AAvailable in a variety of colours including red ...